• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200077 H0 1-piece set of 2 "Arlberg Express" of ÖBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 1-piece set of 2 "Arlberg Express" of ÖBB

  • Operating condition at end of the year 1980
  • Vienna Train Master - Books/Basel/Paris
  • Models with printed train destination signs
  • Colouring of the Eurofima coaches in delivery state with black chassis
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

6200077

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

1139 mm

Age category

15 years and over

Train company

ÖBB

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398784 Roco 6200077 H0 1-piece set of 2 "Arlberg Express" of ÖBB

Description

Wagon set 1 "Arlberg Express" with three express train coaches of Austrian Federal Railways and a luggage coach of the French State Railways.
Consisting of a dining car, category WRmz, two compartment coaches 1. / 2. Class, category ABmz and a luggage wagon, category Dd2s.

The "Arlberg Express" was one of those trains with a sound name whose introduction dates back to the time of the trans-continental luxury trains. Unlike his siblings, "Orient- and Oostende-Express", he drove all over Austria in the West-East direction.
With time, the train became more and more an international train with a course car. In addition to the Vienna-Paris train trunk, the train took numerous course cars, for example to the Salzkammergut and from there to Salzburg, where they left the train again. There were also course cars from Vienna to Carinthia and East Tyrol, which from Schwarzach-St. Veit was transported via the Tauernbahn.
Depending on the composition, the trains can be reproduced in different configurations of Vienna – Salzburg – Schwarzach St. Veit – Innsbruck.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)