• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200167 H0 Passenger wagon 1. Class of CSD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Passenger wagon 1. Class of CSD

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • The image shows the logo with the letters 'CSD' in a pixelated font on a black background.

Technical specifications

Manufacturer part #

6200167

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

282 mm

Age category

15 years and over

Train company

ČSD

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398743 Roco 6200167 H0 Passenger wagon 1. Class of CSD

Description

Compartment coach 1 Class Type Y/B-70, Class AA, of the Czechoslovakia State Railways.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)