• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200198 H0 2-piece Set: Sea railway wagon (DC)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 2-piece Set: Sea railway wagon (DC)

  • Consisting of a wagon 1. / 2. Class, category AB and a car 2. Class, category B.
  • After a long time again in the Roco-range
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

6200198

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

424 mm

Age category

15 years and over

Train company

PB

Era

#####IV - V

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780880 Roco 6200198 H0 2-piece Set: Sea railway wagon (DC)

Description

Wagon set with two sea railway wagon of the company Le Pont-Le Brassus.

Between 1947 and 1950 the SBB ordered 20 ABI platform wagons and from 1948 to 1950 also 20 Bi-type wagons. The SBB ordered some copies for branch lines. The company Le Pont-Le Brassus (PBR, today Traverys) also ordered two cars.

This text is machine translated.

Features

  • NEM 362 shaft with KK kinematics

More interesting products

(*All information is plus legal VAT)