Consisting of a wagon 1. / 2. Class, category ABnb 703 and a wagon 2. Class, category BnB 719.
With authentic and original-prototypical advertisement implemented inexpensively
Extensive printing in the typical peacock pattern
Train route Karlsruhe – Offenburg – Freiburg
Technical specifications
Manufacturer part #
6200206
Type
Carriage
Size
H0
Power supply system
DC
LoB/LoC
606 mm
Age category
15 years and over
Train company
DB
Era
IV
Interiors
Interiors built in
Connector
NEM pocket with close coupling shifting link
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780905 Roco 6200206 H0 2-piece Set: Local coach (DC)
Description
Wagon set with two local coaches "Silberling", of the German Federal Railways.
The N-coaches of the German Federal Railways were known for decades as silverflies. With more than 5,000 pieces, this wagon family became the dominant type in the passenger wagon of DB from the 1960s It was only from the 1990s that they were gradually replaced by trains and double-decker coaches. Typical features of the design from the seventies to nineties were the ocean-blue long beams, the large class digits and the pictograms. The models were at home in Freiburg in Breisgau. From there, they were used both on the Rhine valley railway between Basel and Karlsruhe, but also on the Höllentalbahn as well as on the diesel-covered railway to Breisach or Elzach. From the mid-seventies, individual silverlings received advertisements on their side walls. In the same way as the urban development vehicles, the DB design center had previously released so-called fields for economic advertising, which were allowed to be used accordingly.
This text is machine translated.
Features
NEM 362 shaft with KK kinematics
Description
Wagon set with two local coaches "Silberling", of the German Federal Railways.
The N-coaches of the German Federal Railways were known for decades as silverflies. With more than 5,000 pieces, this wagon family became the dominant type in the passenger wagon of DB from the 1960s It was only from the 1990s that they were gradually replaced by trains and double-decker coaches. Typical features of the design from the seventies to nineties were the ocean-blue long beams, the large class digits and the pictograms. The models were at home in Freiburg in Breisgau. From there, they were used both on the Rhine valley railway between Basel and Karlsruhe, but also on the Höllentalbahn as well as on the diesel-covered railway to Breisach or Elzach. From the mid-seventies, individual silverlings received advertisements on their side walls. In the same way as the urban development vehicles, the DB design center had previously released so-called fields for economic advertising, which were allowed to be used accordingly.