• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 70337 H0 E-Loc 485 012-9 of BLS Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc 485 012-9 of BLS Cargo

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Black and white logo featuring a stylised 'bls' text with a graphic element to the left of the text.

Technical specifications

Manufacturer part #

70337

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

217 mm

Age category

15 years and over

Train company

BLS

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087544 Roco 70337 H0 E-Loc 485 012-9 of BLS Cargo

Description

In 2001, BLS Lötschbergbahn AG decided to order ten Traxx locomotives for international freight traffic. The locomotives of BLS Cargo with the Swiss name Re 485 are technically identical to the series Re 482 from SBB Cargo and the machines of the series 185 from DB Cargo with additional Switzerland package. With the delivery between December 2002 and mid-2003, the remaining AAs were phased out in 4/4. The new machines are mainly used before transit goods trains to and from Germany.

This text is machine translated.

Features

  • Design in the current alpine design
  • Pantograph with innovative mounting
  • Extra put connectors
  • Rail Cleaner attached to the chassis
  • Switchable head end-/tail light with DIP-switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)