• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7100008 H0 steam locomotive 95 0045-5 DR

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 steam locomotive 95 0045-5 DR

  • Version with older design boiler without bell
  • Finely detailed model with lots of separately set parts
  • Oil tank with ladder
  • Free-standing boiler pipes
  • Delicate corrugated iron sheets
  • With fine metal wheel set
  • Home heating RBD Erfurt, Bw Probzella
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

7100008

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

174 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398686 Roco 7100008 H0 steam locomotive 95 0045-5 DR

Description

Steam locomotive 95 0045 of the German State Railroad.
This type of steam locomotive was the strongest tender locomotive ever obtained from the German State Railroad Company. A total of 45 pieces of this gigantic machine were built. She got her nickname "Mountain Queen" because of the use on the tracks Sonneberg-Prostzella, the Spessartrampe, the Frankenwald Railway, the Geislinger Steigen, the Leaning Plane and the Rübelandbahn. After World War 2, 31 locomotives of the series were transferred to the German State Railways. In the 1950s, boiler equipment, valves, pumps, cab etc. were adapted to the DR's practice in the course of maintenance and thus largely standardized. Between 1966 and 1972, 24 machines were converted to main oil firing, 10 locomotives were given a new construction boiler without a dining dome. The railway line Eisfeld-Sonneberg was the last application area. Only in 1981 were the last machines retired.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)