• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7310104 H0 Diesel locomotive 22 "Warsteiner" (DCC) Diesel locomotive of the Westphalian State Railway

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive 22 "Warsteiner" (DCC)

  • Enclosed outer mirror for folded-out position
  • Extra set handle bars, windscreen wipers and UIC sockets
  • Coloured brake discs
  • In digital mode with switchable high beam and switchable peak/tail light
  • This text is machine translated.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7310104

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

221 mm

Age category

15 years and over

Type

Diesel locomotive of the Westphalian State Railway

Train company

WLE

Era

VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780961 Roco 7310104 H0 Diesel locomotive 22 "Warsteiner" (DCC) Diesel locomotive of the Westphalian State Railway

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)