• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7500052 H0 E- Loc 180 004-4 of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- Loc 180 004-4 of DR

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

7500052

Type

Electric locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

193 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087752 Roco 7500052 H0 E- Loc 180 004-4 of DR

Description

In the 1980s, the DR purchased two-system electric locomotives to simplify the ever-growing traffic and operations in cross-border traffic between the GDR and Czechoslovakia. Due to the lack of experience in the field of two-system technology (DDR: AC voltage 15 kV/16⅔ Hz, CSSR: DC voltage 3 kV) and the full capacity utilization at the electric locomotive manufacturer LEW in Hennigsdorf, the machines were built on the basis of the CSD series ES 499.1 and 499.2. However, the Skoda locomotive factory had not yet built a machine for the 15 kV/16⅔ Hz AC system, so the parts of the AC part were supplied from the GDR. The need for the CSD resulted in a double order for Skoda with 15 BR 372 locomotives and 20 BR 230 locomotives for the DR. As part of the merger of both German state railways, the German locomotives were given the new series designation 180 from 1991 onwards.

This text is machine translated.

Features

  • Model in fine detailed design with many separately attached plug parts
  • Pantograph with innovative mounting
  • Elaborate design of the roof area as well as the fan blades with a clear view
  • Filigree design of the bogies as well as the spoke wheels
  • With the accompanying railway pavers and air tanks in closed form for prototypical display of showcases

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)