• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7510125 H0 E-Loc 1020 012-9 of Swiss federal Railways

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc 1020 012-9 of Swiss federal Railways

  • Painted in blood orange with gray-colored roof and chassis
  • Model with metal handles and hand rails
  • Wheel sets with low wheel flanges
  • In digital mode with individually switchable peak or tail light and driver's cab lighting
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

7510125

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

213 mm

Age category

15 years and over

Train company

ÖBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398583 Roco 7510125 H0 E-Loc 1020 012-9 of Swiss federal Railways

Description

Electric locomotive 1020 012 of the Austrian Federal Railways.
After the end of the war, 44 locomotives of the DRG series E 94 were present in Austria. In 1952 the ÖBB ordered three more locomotives. The series designation was changed in 1954 from E 94 to series 1020. The 1020 series has been used for five decades in the freight train and ramp services in almost all of Austria.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)