• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7510148 H0 E- LOC E 44 509 (DCC) Electric locomotive of the German Federal Railways

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- LOC E 44 509 (DCC)

  • Operating condition until end of the 1960s
  • Original design without indusi magnets
  • SBS 10 pantograph with innovative attachment
  • Multi-colored designed driver's cab rear wall
  • Extra scheduled wipers
  • Especially airy bogies - as in the large original
  • Wheel sets with low wheel flanges
  • In digital mode with switchable driver's cab and engine room lighting
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7510148

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

164 mm

Age category

15 years and over

Type

Electric locomotive of the German Federal Railways

Train company

DB

Era

III

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780900 Roco 7510148 H0 E- LOC E 44 509 (DCC) Electric locomotive of the German Federal Railways

Description

Selected models from the earlier Freilassing depot are modeled under the label "Edition Freising". In the year 1905 the first locomotives, at the time also steam locomotives, were purchased with its 20 tracks in the locomotive shed. About 20 years later, the E-Lok Werkstatt was built, and further buildings followed in the years. Roco also has a close relationship with the Bavarian city of Freilassing, where it was the first German sales office. Look forward to the models in this unique edition!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)