• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7510158 H0 E- LOC. 112 101-1 (DCC)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- LOC. 112 101-1 (DCC)

  • Current operating condition in Orient-red paint
  • Finely etched, broken front floor panels
  • In digital mode with switchable peak/tail light, shunting light, driver's cab lighting and destination display
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7510158

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

192 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780919 Roco 7510158 H0 E- LOC. 112 101-1 (DCC)

Description

Electric locomotive 112 101 of the German Railways

From 1992, the improved 112.1 series was purchased jointly by DB and DR. The most noticeable change in terms of appearance to BR 112.0 is the combination of the large top or tail lights and small combined halogen lamps. The express train locomotives with a power of 4,000 kW and a maximum speed of 160 km/h are used in all over Germany before Intercities, regional express and special trains

This text is machine translated.

Features

  • Electrical interface for driving vehicles PluX22, LED, can be switched digitally, driver's cab lighting, engine room lighting, 3-headlights / 2-tail lights, dependent on the direction of travel, 5-pole Motor, NEM 362 shaft with KK-Kinematics, 4 driven axles, 1 axle with traction tires

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)