• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7520100 H0 E- LOC. 193 958-6 (AC)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- LOC. 193 958-6 (AC)

  • Model available exclusively from Roco
  • Extensive printing
  • Multi-colored designed control panel and driver's cab rear panel
  • Use in international goods traffic
  • Free-standing handle bars, some made of metal
  • With detailed roof design
  • In digital mode with switchable high beam, peak/tail light and driver's cab lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7520100

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

218 mm

Age category

15 years and over

Train company

LTE

Era

VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780924 Roco 7520100 H0 E- LOC. 193 958-6 (AC)

Description

Electric locomotive 193 958 of LTE Logistik- und Transport-GmbH

Some of the locomotives at Grazer LTE Logistik- und Transport-GmbH have been designed with striking locomotive designs. The Vectron multi-system locomotive 193 958, which has been in service of LTE since 2023, was taken over to the LTE fleet in March 2023. The locomotive is embellished with the slogan "100 Trucks & Cars - One Train". This refers to the more environmentally friendly transport of rail goods than road transport. The machine is equipped with the country package D-A-H-CZ-SK-PL-RO-BG-SLO-HR-SRB.

This text is machine translated.

Features

  • Electrical interface for driving vehicles PluX22, 3-headlights / 2-tail lights, dependent on the direction of travel, shaft NEM 362 with KK-kinematics, 3 driven axles, 1 axle with traction tires, LED, digitally adjustable, driver's cab lighting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)