• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7520157 H0 E- LOC. 103 233-3 (AC)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- LOC. 103 233-3 (AC)

  • Design with long driver's cab
  • Special paint in traffic red
  • In digital mode with individually switchable peak or tail light, driver's cab lighting and engine room lighting
  • Suitable locomotive for wagon set "InterRegio 461", Art.-No. 6200208, 6200209, 6210210
  • Z21 driver's cab available
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

7520157

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

232 mm

Age category

15 years and over

Train company

DB AG

Era

V

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780912 Roco 7520157 H0 E- LOC. 103 233-3 (AC)

Description

Electric locomotive 103 233 of the German Railways

In the middle of the 1960s, the E 03 series was developed as the most powerful locomotive in the past for heavy passenger trains. 1970–1974 145 series locomotives were put into service. The last 30 locomotives (from 103 216 onwards) were given an enlarged driver's cab and were thus 700 mm longer.
At the end of the official period of operation, a machine was created on the suggestion of many fans of this series in the new traffic-red dress with color-contrasting frames. Just like the classic 103s in red/beige. The company Roco acted as sponsor of this paint. As a special feature, the machine received a text of dedication under the right-hand side driver's cab window at the presentation.

This text is machine translated.

Features

  • Electrical interface for driving vehicles PluX22, LED, can be switched digitally, driver's cab lighting, engine room lighting, 5-pin Motor, 3-headlights / 2-tail lights, dependent on the direction of travel, shaft NEM 362 with KK-kinematics, 2 traction tires, 4 driven axles

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)