• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7520175 H0 e- LOC. REM. 476 457-7 (AC) Electric locomotive "Aargau" of RailCare

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 e- LOC. REM. 476 457-7 (AC)

  • With model designed roof
  • Ideal train locomotive for the Coop trains
  • Locomotive with the name "Aargau" as the first locomotive in Coop design
  • In digital mode with switchable high beam and individually switchable peak or tail light as well as driver cabin lighting
  • Railcare/Coop theme exclusively available from Roco
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7520175

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

218 mm

Age category

15 years and over

Type

Electric locomotive "Aargau" of RailCare

Train company

RailCare

Era

VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780992 Roco 7520175 H0 e- LOC. REM. 476 457-7 (AC) Electric locomotive "Aargau" of RailCare

Description

Also the locomotives of the Rem 476 series appear increasingly in the new Coop design. The Rem 476 457 "Aargau" has been in operation since spring 2025 and has been visually adapted to the three Euro 9000 used by railCare. Gradually, all seven Vectrons in the fleet are converted from the previous white appearance to the Coop design. With seven Vectrons, three euros in 9000, and additional leased locomotives, railCare operates a Swiss-based goods rail network. This ensures a fast, reliable and cost-efficient transport between the regional distribution centers (hubs). The hubs are the central interfaces between road and rail. In horizontal form, the swap bodies are efficiently loaded between truck and rail. In 2024, railCare handled a total of 308,492 envelopes at its ten locations. The company uses its own facilities on industrial areas with track connections as well as existing free-loading stations of the infrastructure managers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)