• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7520185 H0 E- LOC. 7193 101-1 (AC)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- LOC. 7193 101-1 (AC)

  • Design of the rail guards and the bogies according to the XLoad machines
  • All changes to the model are reproduced correctly
  • Multi-colored designed control panel and driver's cab rear panel
  • With detailed roof design
  • Cross-border use in goods traffic
  • In digital mode with switchable high beam, peak/tail light and driver's cab lighting
  • In cooperation with Loc & More
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7520185

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

218 mm

Age category

15 years and over

Train company

AlphaTrains

Era

VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780927 Roco 7520185 H0 E- LOC. 7193 101-1 (AC)

Description

Electric locomotive 7193 101 of the Alpha trains rented out to Rhine Cargo.

Alpha Trains Group and RheinCargo GmbH & Co. KG celebrate a quarter-century of successful partnership. For this reason, one out of four Vectron locomotives in total was fitted with a special adhesive for this successful partnership.

This text is machine translated.

Features

  • Electrical interface for driving vehicles PluX22, 3-headlights / 2-tail lights, dependent on the direction of travel, shaft NEM 362 with KK-kinematics, 3 driven axles, 1 axle with traction tires, LED, digitally adjustable, driver's cab lighting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)