• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7550007 H0e diesel locomotive 2095.13 (DCC) Diesel locomotive of the Austrian Federal Railways

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0e diesel locomotive 2095.13 (DCC)

  • Original paint finish
  • Finest details: Free-standing handle bars, fine lamp rings and a broken-through ventilation grille on the roof
  • Model with raised decorative strips
  • In digital mode with switchable distance and shunting light and driver's cab lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HOE' in white text on a black background.<br><br>Note: The translation preserves the capitalization and text formatting of the original German text.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

7550007

Type

Diesel locomotive

Size

H0e

Power supply system

Digital DC Sound

LoB/LoC

120 mm

Age category

15 years and over

Type

Diesel locomotive of the Austrian Federal Railways

Train company

ÖBB

Era

III

Interiors

w/o interior lighting

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781013 Roco 7550007 H0e diesel locomotive 2095.13 (DCC) Diesel locomotive of the Austrian Federal Railways

Description

The locomotives obtained from 1958 series 2095 formed the backbone of the Austrian Federal Railways on the diesel-driven narrow-gauge railways for decades. They were used in passenger and goods traffic, especially in roller-wheel/roller wagon traffic.
The 2095 were set on the narrow-gauge lines of the Ybbstal railway, the Bregenzerwald railways, the Krimmler railway, the forest quarter railway as well as on the so-called "Krump". The latter was the local railway from Ober-Grafendorf to Gresten, which was closed down today.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)