
Number
Total (1 m = € 0.45)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Marking Tape
- Yellow
- (L x W) 33 m x 50 mm
- Suitable for indoor/outdoor use, Suitable for smooth and slightly rough surfaces, Self-adhesive
Technical specifications
- Product type
Marking tape
- Adhesive tape features
Suitable for indoor/outdoor use
Suitable for smooth and slightly rough surfaces
Self-adhesive
- Length
33 m
- Width
50 mm
- Thickness
0.15 mm
- Max. temperature
+60 °C
- Min. temperature
-30 °C
- Factory colour
Yellow
- Adhesive type
Natural rubber
- Series
EasyTape
- Type
RS56001
- Content
1 pc(s)
- Dim
(L x W) 33 m x 50 mm
- Material (details)
PVC
- Material thickness
0.15 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1427039 Rocol RS56001 RS56001 Marking tape EasyTape Yellow (L x W) 33 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1427039 Rocol RS56001 RS56001 Marking tape EasyTape Yellow (L x W) 33 m x 50 mm 1 pc(s)
Description
ROCOL EASYLINE tape™ self-adhesive tapes is marking for an easy, fast, clean and long-term line marking. The identification of risk areas for indoor and outdoor use (only on dry and covered outdoor areas possible). Can be used on concrete, stone, wood, ceramic tiles, metal, PVC, plastics, etc. are applied. For line marking in factories, warehouses, sports halls, hospitals, food industry, etc. Also for the marking of hazardous areas, Stolperstellen, shut-off surfaces, etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























