• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol RS56016 RS56016 Marking tape EasyTape Red, White (L x W) 33 m x 75 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.91)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Marking Tape

  • Red, White
  • (L x W) 33 m x 75 mm
  • Suitable for indoor/outdoor use, Self-adhesive, Suitable for smooth and slightly rough surfaces

Technical specifications

Product type

Marking tape

Adhesive tape features

Suitable for indoor/outdoor use

Self-adhesive

Suitable for smooth and slightly rough surfaces

Length

33 m

Width

75 mm

Thickness

0.15 mm

Max. temperature

+60 °C

Min. temperature

-30 °C

Factory colour

Red

White

Adhesive type

Natural rubber

Series

EasyTape

Type

RS56016

Content

1 pc(s)

Dim

(L x W) 33 m x 75 mm

Material (details)

PVC

Material thickness

0.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1427088 Rocol RS56016 RS56016 Marking tape EasyTape Red, White (L x W) 33 m x 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1427088 Rocol RS56016 RS56016 Marking tape EasyTape Red, White (L x W) 33 m x 75 mm 1 pc(s)

Description

ROCOL EASYLINE tape™ self-adhesive tapes is marking for an easy, fast, clean and long-term line marking. The identification of risk areas for indoor and outdoor use (only on dry and covered outdoor areas possible). Can be used on concrete, stone, wood, ceramic tiles, metal, PVC, plastics, etc. are applied. For line marking in factories, warehouses, sports halls, hospitals, food industry, etc. Also for the marking of hazardous areas, Stolperstellen, shut-off surfaces, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)