
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: class 5, 10, 20 and 30 can be set
- Packaging type
Single
- Product type
Rogowski current transducer
- Type
3RB2283-4AA1
- Functions
Monostable
- Features
+ auxiliary contact
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
0.3 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
0.3 - 630 A
- Contact type
2 makers
2 breakers
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
111 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 111 x 95 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
2
2
0
24-240 V
24-240 V
24-240 V
Other
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749930 Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2283-4AA1 Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749930 Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2283-4AA1 Single 1 pc(s)

































