• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde A7-13.F100.14 Case handle Black (L x W x H) 130 x 20 x 39 mm 2 pc(s)

Image similar
Product type
Case handle
Material
Aluminium
Dim
(L x W x H) 130 x 20 x 39 mm
Width
20 mm
Height
39 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle of the series "A7", for front screwing, thigh+bridge black anodized

  • Content 2 pcs.

Technical specifications

  • Version: A
  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Series name: A7-13
  • Handle type (series): Grip series A7
  • Hole diameter: M5
Dim

(L x W x H) 130 x 20 x 39 mm

Product type

Case handle

Material

Aluminium

Width

20 mm

Height

39 mm

Length

130 mm

Hole spacing

100 mm

Factory colour

Black

Content

2 pc(s)

Hole Ø

5 mm

Max. load capacity

1000 N

Type

A7-13.F100.14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2343439 Rohde A7-13.F100.14 Case handle Black (L x W x H) 130 x 20 x 39 mm 2 pc(s)

Description

Material and surface:
Handle legs made of extruded
Aluminum AlMgSi 0.5;
glass ball-blasted, satined and
natural colors or black anodized.
Type A:
Extruded connection profile
Aluminum AlMgSi 0.5;
glass ball-blasted, satined and
natural colors or black anodized.
Type B:
Connection profile made of stainless steel
1.4307; ground and matt gloss
brushed.

This text is machine translated.

Scope of delivery

  • For front screwing
  • Using stainless steel socket head screws
  • With hexagon socket
  • DIN 912, nuts DIN 934
  • And washers DIN 125
  • (Included).

What kind of Case Grips & Handles are you looking for?