• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde A7-17.R140.14 Case handle Black (L x W x H) 170 x 26 x 47 mm 1 pc(s)

Image similar
Product type
Case handle
Material
Aluminium
Dim
(L x W x H) 170 x 26 x 47 mm
Width
26 mm
Height
47 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle of the series "A7", for rear screwing, thigh+bridge black anodized

  • Content: 1 pcs.

Technical specifications

  • Version: A
  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: Internal thread
  • Series name: A7-17
  • Handle type (series): Grip series A7
  • Hole diameter: M8
Dim

(L x W x H) 170 x 26 x 47 mm

Product type

Case handle

Material

Aluminium

Width

26 mm

Height

47 mm

Length

170 mm

Hole spacing

140 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

A7-17.R140.14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2343451 Rohde A7-17.R140.14 Case handle Black (L x W x H) 170 x 26 x 47 mm 1 pc(s)

Description

Material and surface:
Handle legs made of extruded
Aluminum AlMgSi 0.5;
glass ball-blasted, satined and
natural colors or black anodized.
Type A:
Extruded connection profile
Aluminum AlMgSi 0.5;
glass ball-blasted, satined and
natural colors or black anodized.
Type B:
Connection profile made of stainless steel
1.4307; ground and matt gloss
brushed.

This text is machine translated.

Scope of delivery

  • For front screwing
  • Using stainless steel socket head screws
  • With hexagon socket
  • DIN 912, nuts DIN 934
  • And washers DIN 125
  • (Included).

What kind of Case Grips & Handles are you looking for?