• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EB-20.F200.33 Machine handle (L x W x H) 220 x 20 x 75 mm 1 pc(s)

1/2
Image similar
Product type
Machine handle
Material
Steel
Dim
(L x W x H) 220 x 20 x 75 mm
Width
20 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde stainless steel handle made of round material

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Ground, brushed
  • Material (material): 1.4404 (316L)
  • Mounting method: a:Male thread
  • Series name: EB-20
  • Handle type (series): Stainless steel grip series EB
  • Hole diameter: M8
Dim

(L x W x H) 220 x 20 x 75 mm

Product type

Machine handle

Material

Steel

Width

20 mm

Height

75 mm

Length

220 mm

Hole spacing

200 mm

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

EB-20.F200.33

Documents & Downloads

Datasheet

Datasheet 2343521 Rohde EB-20.F200.33 Machine handle (L x W x H) 220 x 20 x 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343521 Rohde EB-20.F200.33 Machine handle (L x W x H) 220 x 20 x 75 mm 1 pc(s)

Description

For machines and all technical areas where highest
load capacity is required.

Material and surface:
Round stainless steel material no.
1.4404; polished and brushed matt.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Handle types EB-15.R.
  • And EB-20.R incl. hexagonal -
  • screws DIN 933 and
  • Washers DIN 125
  • Design EB-20.F incl.
  • Mounting adapter, nuts
  • DIN 934 and washers
  • DIN 125 made of stainless steel.

What kind of Case Grips & Handles are you looking for?