• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde M1-20.S200.9006 Machine handle Silver (L x W x H) 220 x 20 x 70 mm 2 pc(s)

1/2
Image similar
Product type
Machine handle
Material
Aluminium
Dim
(L x W x H) 220 x 20 x 70 mm
Width
20 mm
Height
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle with beveled, round, silver-powder aluminum screw-on surfaces

  • Content 2 pcs.

Technical specifications

  • Surface treatment: Powder coated
  • Material (material): AlMgSi 0.5
  • Manufacturer color: silver
  • Mounting method: Internal thread
  • Series name: M1-20
  • Handle type (series): Machine and command case handles M1
  • Hole diameter: M8
Dim

(L x W x H) 220 x 20 x 70 mm

Product type

Machine handle

Material

Aluminium

Width

20 mm

Height

70 mm

Length

220 mm

Hole spacing

200 mm

Factory colour

Silver

Content

2 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

M1-20.S200.9006

Documents & Downloads

Datasheet

Datasheet 2343815 Rohde M1-20.S200.9006 Machine handle Silver (L x W x H) 220 x 20 x 70 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2343815 Rohde M1-20.S200.9006 Machine handle Silver (L x W x H) 220 x 20 x 70 mm 2 pc(s)

Description

Material and surface:
Aluminum AlMgSi 0.5;
ground, glass ball-blasted
and matt-gloss anodized in
2 colors.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Handle type M1-20.F incl. stainless steel socket head screws DIN 912, M8 x 40,
  • Nuts DIN 934 and washers DIN 125.
  • Lenses optional,
  • Ø 20, as shown.

What kind of Case Grips & Handles are you looking for?