• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EC-01.140.84 Handle for Allen screws Black (L x W x H) 158 x 42 x 24.5 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Polyamide
Dim
(L x W x H) 158 x 42 x 24.5 mm
Features
for Allen screws
Width
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 158 x 42 x 24.5 mm

Product type

Handle

Features

for Allen screws

Material

Polyamide

Width

42 mm

Height

24.5 mm

Length

158 mm

Hole spacing

140 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

6.8 mm

Max. load capacity

1000 N

Type

EC-01.140.84

Documents & Downloads

Datasheet

Datasheet 1365246 Rohde EC-01.140.84 Handle for Allen screws Black (L x W x H) 158 x 42 x 24.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365246 Rohde EC-01.140.84 Handle for Allen screws Black (L x W x H) 158 x 42 x 24.5 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)