• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EK-10.120.31 Folding handle Stainless steel (L x W x H) 129 x 10 x 44 mm 1 pc(s)

1/2
Image similar
Product type
Folding handle
Material
Steel
Dim
(L x W x H) 129 x 10 x 44 mm
Width
10 mm
Height
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rohde folding handle made of round stainless steel

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Brushed
  • Material (material): 1,4305 (303)
  • Manufacturer color: Stainless steel semi-gloss
  • Mounting method: a:Male thread
  • Series name: EK-10
  • Handle type (series): Stainless steel folding handles EK
  • Hole diameter: M10x1
Dim

(L x W x H) 129 x 10 x 44 mm

Product type

Folding handle

Material

Steel

Width

10 mm

Height

44 mm

Length

129 mm

Hole spacing

120 mm

Factory colour

Stainless steel

Content

1 pc(s)

Hole Ø

10 mm

Max. load capacity

1000 N

Type

EK-10.120.31

Documents & Downloads

Datasheet

Datasheet 2343559 Rohde EK-10.120.31 Folding handle Stainless steel (L x W x H) 129 x 10 x 44 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343559 Rohde EK-10.120.31 Folding handle Stainless steel (L x W x H) 129 x 10 x 44 mm 1 pc(s)

Description

Material and surface:
Individual parts made of round stainless steel,
Material no. 1.4305; semi-gloss
Surface. Design features:
Spring lock in both end positions.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Delivery including under -
  • Washers and nuts
  • Stainless steel.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)