• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde RS-30.400.62 Machine handle for Allen screws Silver (L x W) 444 mm x 44 mm 1 pc(s)

1/2
Image similar
Product type
Machine handle
Material
Aluminium
Dim
(L x W) 444 mm x 44 mm
Features
for Allen screws
Width
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 41.99
-14 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 444 mm x 44 mm

Product type

Machine handle

Features

for Allen screws

Material

Aluminium

Width

44 mm

Length

444 mm

Hole spacing

400 mm

Factory colour

Silver

Content

1 pc(s)

Hole Ø

8.5 mm

Max. load capacity

1000 N

Type

RS-30.400.62

Documents & Downloads

Datasheet

Datasheet 1365285 Rohde RS-30.400.62 Machine handle for Allen screws Silver (L x W) 444 mm x 44 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365285 Rohde RS-30.400.62 Machine handle for Allen screws Silver (L x W) 444 mm x 44 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)