
Highlights & Details
Rohde & Black HMP2030; DC power supply, 3-channel, 188 W.
- No. of outputs 3 x
- 0 - 32 / 0 - 5 A
- 0 - 32 V / 0 - 5 A
- 0 - 32 V / 0 - 5 A
- 188 W
- remote controlled, programmable
Technical specifications
- Load control voltage: ± (% of output + offset)< 0.01% + 2 mV
- Load control current: ± (% of output + offset)< 0.01% + 250 μA
- Accuracy voltage: ± (% of output + offset)< 0.05% + 5 mV
- Accuracy current: ± (% of output + offset)< 0.1% + 5 mA
- Sense function for each channel
- Type
HMP2030
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
188 W
- Technology
Linear regulated PSU
- Features
remote controlled
programmable
- Dim
(L x W x H) 285 x 405 x 95 mm
DAkkS standards
- Weight
8.0 kg
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
32 V
- Output voltage 2 (min.)
0 V
- Output voltage 3 (max.)
32 V
- Output voltage 3 (min.)
0 V
- Max. output current
5 A
- Output current (min.)
0 A
- Output current 2 (max.)
5 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
5 A
- Output current 3 (min.)
0 A
- Calibration service
10 calibration values per range
- Width
405 mm
- Height
95 mm
- Length
285 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181271 Rohde & Schwarz HMP2030 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 32 0 - 5 A 188 W remote contr
User & Safety Instructions
User & Safety Instructions 2181271 Rohde & Schwarz HMP2030 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 32 0 - 5 A 188 W remote contr
User & Safety Instructions 2181271 Rohde & Schwarz HMP2030 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 32 0 - 5 A 188 W remote contr
Information
Information 2181271 Rohde & Schwarz HMP2030 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 32 0 - 5 A 188 W remote contr
Description
This text is machine translated.
Features
- Switching control technology with linear readjustment
- Isolated, ungrounded outputs
- All outputs are overload and short-circuit proof
- Parallel and serial operation
- Constant voltage and constant current operation
- Tracking and link functions
- Protection functions for the device and measuring object
- Modern device concept - small, compact and quiet
- This text is machine translated.
Scope of delivery
- Power Cord Kit
- Quick start guide
Hints
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








