1/3
NGA101
Bench PSU (adjustable voltage)
1 x
40 W
Linear regulated PSU
programmable
remote controlled
(L x W x H) 448 x 222 x 97 mm
Manufacturer's standards (no certificate)
110 V AC
115 V AC
230 V AC
6.6 kg
4 mm safety terminals
8-pin terminal block (outputs
Remote access)
USB
USB host
LAN
Wi-Fi
35 V
6 A
110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
IEC 320 C16
222 mm
97 mm
448 mm
+5 °C
+40 °C
yes
User & Safety Instructions 2368724 Rohde & Schwarz NGA101 Bench PSU (adjustable voltage) 35 (max.) 6 A (max.) 40 W programmable, remote controlled No. of o