
1/3
NGA142
Bench PSU (adjustable voltage)
2 x
80 W
Linear regulated PSU
remote controlled
programmable
(L x W x H) 448 x 222 x 97 mm
Manufacturer's standards (no certificate)
110 V AC
115 V AC
230 V AC
7.3 kg
4 mm safety terminals
8-pin terminal block (outputs
Remote access)
USB
USB host
LAN
Wi-Fi
100 V
200 V
2 A
4 A
110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
IEC 320 C16
222 mm
97 mm
448 mm
+5 °C
+40 °C
yes
User & Safety Instructions 2368727 Rohde & Schwarz NGA142 Bench PSU (adjustable voltage) 100 (max.) 2 A (max.) 80 W remote controlled, programmable No. of