• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde UG-04.180.01 Handle for Allen screws Silver (L x W x H) 195 x 12 x 40 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 195 x 12 x 40 mm
Features
for Allen screws
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 195 x 12 x 40 mm

Product type

Handle

Features

for Allen screws

Material

Aluminium

Width

12 mm

Height

40 mm

Length

195 mm

Hole spacing

180 mm

Factory colour

Silver

Content

1 pc(s)

Hole Ø

4.2 mm

Max. load capacity

500 N

Type

UG-04.180.01

Documents & Downloads

Datasheet

Datasheet 1365322 Rohde UG-04.180.01 Handle for Allen screws Silver (L x W x H) 195 x 12 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365322 Rohde UG-04.180.01 Handle for Allen screws Silver (L x W x H) 195 x 12 x 40 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)