• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde VA-10.R180.31 Handle for Allen screws Silver (L x W x H) 188 x 10 x 40 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Stainless steel
Dim
(L x W x H) 188 x 10 x 40 mm
Features
for Allen screws
Width
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 27.99
-11 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 188 x 10 x 40 mm

Product type

Handle

Features

for Allen screws

Material

Stainless steel

Width

10 mm

Height

40 mm

Length

188 mm

Hole spacing

180 mm

Factory colour

Silver

Content

1 pc(s)

Hole Ø

6.8 mm

Max. load capacity

1000 N

Type

VA-10.R180.31

Documents & Downloads

Datasheet

Datasheet 1365342 Rohde VA-10.R180.31 Handle for Allen screws Silver (L x W x H) 188 x 10 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365342 Rohde VA-10.R180.31 Handle for Allen screws Silver (L x W x H) 188 x 10 x 40 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)