• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 12.01.1089 Roline 12.01.1089 N/A 12.01.1089 Plug, straight Silver 10 pc(s) 12.01.1089 Plug, straight Silver 10 pc

Product type
RJ45 plug
Connector type
Plug, straight
Specification
CAT 5e
Connector standard
RJ45
Type
12.01.1089
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shield contact: Yes
Type

12.01.1089

Product type

RJ45 plug

Connector type

Plug, straight

CAT 5e

Connector standard

RJ45

Weight

26.2 g

Factory colour

Silver

Content

10 pc(s)

Width

12 mm

Height

11 mm

Length

22 mm

Features

+ shielding

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586319 Roline 12.01.1089 Roline 12.01.1089 N/A 12.01.1089 Plug, straight Silver 10 pc(s) 12.01.1089 Plug, straight Silver 10 pc

Description

Modular plug for twisted-pair network cabling Modular plug shielded for round cable Suitable for use with AWG 26 stranded cable For use with Category 5e cabling

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.