• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.17.3061 ROLINE Modular Plug shielded, Cat.6 (Class E), 10 pcs 21.17.3061 Plug, straight Transparent 10 pc(s)

Product type
RJ45 plug
Connector type
Plug, straight
Connector standard
RJ45
Type
21.17.3061
Weight
23.9 g
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21.17.3061

Product type

RJ45 plug

Connector type

Plug, straight

Connector standard

RJ45

Weight

23.9 g

Factory colour

Transparent

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586323 Roline 21.17.3061 ROLINE Modular Plug shielded, Cat.6 (Class E), 10 pcs 21.17.3061 Plug, straight Transparent 10 pc(s)

Description

Modular plug for twisted-pair network cabling Modular plug shielded For use with Cat. 6 cabling

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.