• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.17.3060 ROLINE Modular Plug unshielded, Cat.6 (Class E), 10 pcs 21.17.3060 Plug, straight Transparent 10 pc(s)

Product type
RJ45 plug
Connector type
Plug, straight
Specification
CAT 6
Connector standard
RJ45
Type
21.17.3060
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21.17.3060

Product type

RJ45 plug

Connector type

Plug, straight

CAT 6

Connector standard

RJ45

Factory colour

Transparent

Content

10 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586317 Roline 21.17.3060 ROLINE Modular Plug unshielded, Cat.6 (Class E), 10 pcs 21.17.3060 Plug, straight Transparent 10 pc(s)

Description

Modular plug for twisted-pair network cabling Modular plug unshielded For use with cat. 6 - cabling Note: Illustration similar

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.