• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline RJ45 module CAT 6A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROLINE 21.17.0327 Keystone-Module

  • Flat-nosed
  • RJ-45 Female
  • RJ-45 Female
  • 23/26
  • CAT 6
  • Power over Ethernet (PoE)
  • silver
  • 1 pieces(s)

Technical specifications

  • GHMT certified
  • For AWG 23–26 cables (outer-Ø 5.5–9 mm)
Product type

RJ45 module

CAT 6A

Cable design

Round

Version

Cable

Factory colour

Silver

Depth

16.5 mm

Height

20.3 mm

Width

41.6 mm

Cable use

C13/C14 appliances

Weight

22 g

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Quantity per pack

1 Stück(e)

Power over Ethernet (PoE)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629322 Roline RJ45 module CAT 6A 1 pc(s)

Description

Ready for 10 Gbps? Maximum security with GHMT certification! Future-proof your network with the screened ROLINE CAT.6A RJ-45 Keystone. Thanks to the smart design you can lay cables completely without tools and without LSA-tool – simply insert and press together. A nickel-plated zinc die-cast housing guarantees a perfect all-round shielding. You can rely on officially confirmed quality: This module is GHMT certified and supports PoE as well as PoE + for your most demanding devices.

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?