• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline ROLINE RJ-45 Kupplungen geschirmt, Cat.6 Modular connector CAT 6 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline RJ-45 shielded couplings, CAT.6

  • Application: RJ-45 feed through coupling (socket on socket, straight plug-in direction) for extension of Cat. 6 cables
  • Optimal protection: The entire casing is made of metal and offers excellent shielding against interference signals
  • Transmission quality: 8 contacts (1:1 connected) ensure excellent transmission characteristics, especially with Ethernet and fast Ethernet (pin assignment 1, 2 and 3, 6)
  • Large volume: Delivered in an efficient pack of 25, Ideal for professional network projects

Technical specifications

Product type

Modular connector

CAT 6

Mating direction

Straight (180°)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629335 Roline ROLINE RJ-45 Kupplungen geschirmt, Cat.6 Modular connector CAT 6 25 pc(s)

Description

Maximum signal quality for your network: Shielded ROLINE RJ-45 couplings!

Extend and connect your twisted pair network cables securely and professionally. The shielded ROLINE RJ-45 feed-through couplings of category 6 (Class E) are supplied in a practical pack of 25. An essential advantage of these silver-colored couplings is the metal housing, which reliably protects your signals against electromagnetic interference. Products of the own brand ROLINE are specially designed for professional continuous operation and offer the highest quality for your installations.

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?