• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline ROLINE RJ-45 Kupplungen ungeschirmt, Cat Modular connector CAT 6 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Design & Design: Unshielded RJ-45 feed through coupling in black (female/female, straight plug-in direction)
  • High performance: Suitable for Cat. 6 with particularly good transmission characteristics for Ethernet and fast Ethernet
  • Practical set: Delivered in an efficient 25 pack for uncomplicated equipping your installations

Technical specifications

Product type

Modular connector

CAT 6

Mating direction

Straight (180°)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629334 Roline ROLINE RJ-45 Kupplungen ungeschirmt, Cat Modular connector CAT 6 25 pc(s)

Description

Fast, reliable and efficient: Unshielded ROLINE RJ-45 couplings!

The black, unshielded ROLINE RJ-45 coupling offers a reliable solution for an easy coupling or extension of your twisted pair cable. They are designed for Cat. 6 cables (Class E) and their 1:1 connected 8 contacts ensure excellent signal transmission. As is usual with the ROLINE brand, these network components have also been developed explicitly for professional continuous operation.

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?