• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB cable USB 2.0 USB-C® plug, USB-A socket 0.15 m Black incl. OTG function 11.02.9031

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Technical features: USB On-the-go
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A socket

Factory colour

Black

Cable length

0.15 m

Signal flow

Bidirectional (A↔B)

Cable features

incl. OTG function

Connector version

straight

Transfer rate (max.)

5 GBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558138 Roline USB cable USB 2.0 USB-C® plug, USB-A socket 0.15 m Black incl. OTG function 11.02.9031

Description

USB 3.0 / USB 3.2 Gen 1 cable with angled type C plug and type A socket enables the charging of mobile devices as well as the data exchange with up to 5 Gbit/s transfer rate. Supports the USB on-the-go functionality. One side of the cable is equipped with a 90° angled USB type C plug, the other side of the cable has a type A socket corresponds to the standard USB 3.0 / USB 3.2 Gen 1 (transmission up to 5 Gbit/s) Supports OTG enables the charging of mobile devices as well as the data exchange USB On-The-Go USB OTG was developed to connect devices directly with each other. With USB OTG, for example, pictures of a digital camera can be stored directly on a directly connected USB stick. To do this, both devices must be OTG compatible and connected to a USB OTG cable. Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)