
1/2
Trolley
2 pc(s)
Steel
800x500 mm
500
1000 mm
Workshop
2
800 mm
500 mm
28 kg
Solid rubber
straight
Sheet wood
No
powder-coated
500
500 kg
Brake
500 kg
not relevant
User & Safety Instructions 1363975 ROLLCART Rollcart AUG 15 Workshop Trolley Brake Steel powder-coated Load capacity (max.): 500 kg
The necessary accessories are required to use the article as described.