User & Safety Instructions 3551573 Rothenberger 1000001308 Pipe cleaning tool
Description
The RODRUM S tool set 16 mm is a pipe cleaning tool set with a spiral diameter of 16 mm and a T-nut coupling, Ideal for efficient and reliable working in the work area of 32-75 mm. Ideal for installers, maintenance service and pipe cleaner for effective elimination of blockages in waste water pipes with 16 mm spirals. For use with 16 mm pipe cleaning spirals for removing or drilling through blockages in connecting cables.
This text is machine translated.
Scope of delivery
RODRUM S tool set
Chain skid head, short, 2K, without ring,16K, D=30mm
Phillips drill, serrated, 16K, D=35mm
Fork cutting head, 16K, D=30mm
Cuddly drill, short, 16K, D=28mm
Retake drill, 16K, D=35mm
Straight drill, 16K, D=16mm
Separator key for spiral 16mm
ROCASE 4212
Description
The RODRUM S tool set 16 mm is a pipe cleaning tool set with a spiral diameter of 16 mm and a T-nut coupling, Ideal for efficient and reliable working in the work area of 32-75 mm. Ideal for installers, maintenance service and pipe cleaner for effective elimination of blockages in waste water pipes with 16 mm spirals. For use with 16 mm pipe cleaning spirals for removing or drilling through blockages in connecting cables.
This text is machine translated.
Scope of delivery
RODRUM S tool set
Chain skid head, short, 2K, without ring,16K, D=30mm