• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000001563 Bending set

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bend set F. ROBEND 4000, 35mm / 1.3/8"

  • High-strength aluminum body for a long life
  • ROLUB sliding shoe for a fold-free bending result
  • Suitable for ROBEND 3000 and ROBEND 4000

Technical specifications

Product type

Bending set

Compatible with diameters of

35 - 35 mm

Suitable for diameters of (max.)

35 mm

Suitable for pipe diameter (min.)

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551446 Rothenberger 1000001563 Bending set

Description

The bending kit for ROBEND 4000 / 4000 E enables precise bending of pipes with a diameter of 35 mm (1.3/8 inches). With this set pipes can be bent in the desired form and angle. The bending set has been developed specifically for the ROBEND 4000 / 4000 E and offers a simple handling.
Copper pipe DIN EN 1057 / 12735-1 / 13348, aluminum/precision steel pipe DIN 2391/93/94 as well as stainless steel pipes.

This text is machine translated.

Scope of delivery

  • Bend set for ROBEND 4000/4000 e, 35mm (1.3/8")

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)