ROCAM mini HD pipe inspection camera – set 25/22 HD Baretool
HD picture quality22m cable for more independenceOptimised cable rigidityHead geometry to perform up to six 90° sheets (50mm pipes) / three 90° bends (40mm tubes)
Technical specifications
Working area diameter 110 mmImage format: JPGDisplay resolution 800 pxOperating temperature: 0 – 40 °C.Water depth 0 – 10 mMemory type SD-cardLocating transmitter 512 HzMicro-HDMI video outputComputer interface: SD card, WLANCable length 22 mDiameter of sliding cable 7 mmDiameter of camera head 25 mmStorage capacity: 32 GB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797732 Rothenberger 1000003960
Description
The ROCAM mini HD module 25/22 HD is the successor of the ROSCOPE i2000. It is designed for inspection of pipes in the home and living area with pipes of Ø40-110mm. The high quality HD image enables precise inspection and simplifies the analysis of the inventory. The device itself can be used to directly identify leakage or blockage in the image. This saves time in the post-processing. Even thanks to the App compatibility, the customer can be informed about their work via Live Stream and data can be forwarded quickly and easily. Thanks to the 22m cable length and an optimized cable rigidity even multi-story family houses can be inspected in one inspection process. This saves time-consuming set-up.
This text is machine translated.
Features
LCD Touch Display
Scope of delivery
ROCAM mini HD displayModule 25/22 HD - reelModule TEC - EndoscopeGuiding ballROCASE 6427 with deep insertion conduit
Description
The ROCAM mini HD module 25/22 HD is the successor of the ROSCOPE i2000. It is designed for inspection of pipes in the home and living area with pipes of Ø40-110mm. The high quality HD image enables precise inspection and simplifies the analysis of the inventory. The device itself can be used to directly identify leakage or blockage in the image. This saves time in the post-processing. Even thanks to the App compatibility, the customer can be informed about their work via Live Stream and data can be forwarded quickly and easily. Thanks to the 22m cable length and an optimized cable rigidity even multi-story family houses can be inspected in one inspection process. This saves time-consuming set-up.
This text is machine translated.
Features
LCD Touch Display
Scope of delivery
ROCAM mini HD displayModule 25/22 HD - reelModule TEC - EndoscopeGuiding ballROCASE 6427 with deep insertion conduit