Pinpoint location of probesPrecise depth measurement Different frequencies can be selectedOptimized menu design Step by step through the location processTelescopic function for comfortable transport in case
Technical specifications
Operating temperature 0 °C - 40 °C.Operating humidity 0 - 95%Vertical function range 0.6 – 1.8 m
Length
620 mm
Dim
(L x W x H) 620 x 150 x 400 mm
Width
150 mm
Height
400 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797735 Rothenberger 1000003964
Description
With the positioning module ROLOC PLUS, the position of the transmitter attached to the camera head can be precisely located. No unnecessary excavations, no unnecessary opening. The ROLOC PLUS HD module provides the installer with a professional and fast way to identify the problem, so that immediate action can be taken to resolve the problem.
This text is machine translated.
Scope of delivery
ROCAM mini HD displayModule ROLOC PLUS HD - detectorModule TEC - EndoscopeGuiding ballROCASE 6427 with deep insertion conduit
Description
With the positioning module ROLOC PLUS, the position of the transmitter attached to the camera head can be precisely located. No unnecessary excavations, no unnecessary opening. The ROLOC PLUS HD module provides the installer with a professional and fast way to identify the problem, so that immediate action can be taken to resolve the problem.
This text is machine translated.
Scope of delivery
ROCAM mini HD displayModule ROLOC PLUS HD - detectorModule TEC - EndoscopeGuiding ballROCASE 6427 with deep insertion conduit