• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004127

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,675.00 / piece)
€ 3,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of batteries: 1 pieces
  • Li-Ion battery system (rechargeable)
  • System battery: AMPShare
  • Li-Power rechargeable battery
  • Operating temperature 0 °C - 40 °C.
  • Operating humidity 0 - 95%
  • Battery capacity 2 Ah
Length

586 mm

Dim

(L x W x H) 586 x 386 x 422 mm

Weight

9.3000 kg

Width

386 mm

Height

422 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220824 Rothenberger 1000004127

Description

The pipe inspection set EU, consisting of the ROCAM MINI HD AMPShare and the module Reel 25/22 HD AMPShare combines both articles in a highly efficient set for pipe inspection. The ROCAM MINI HD AMPShare is the monitor unit with high-resolution 7 inch full-HD touch-display and simplifies the professional and professional inspection at the customer. The Haspel 25/22 HD AMPShare module extends the inspection area of the ROCAM MINI HD AMPShare to 22 m and ensures that the ROCAM MINI HD AMPShare can also be used for inspection, of pipe systems, in multi-family houses. The set combines the benefits of using the ROCAM MINI HD AMPShare and the Reel 25/22 HD AMPShare.

This text is machine translated.

Features

  • Full-HD and TrueColour for a fast, accurate analysis
  • 22m cable for more independence
  • Optimized cable rigidity and head geometry to perform up to six 90° bends (50mm pipes) / three 90° bends (40mm tubes)
  • Built-in Bluetooth module to connect headphones to add voice recording videos
  • Wi-Fi module for the perfect connection between Smartphone and ROCAM MINI HD. With the help of the APP the entire gallery of the ROCAM MINI can be accessed and photos and videos can be shared directly.
  • Live stream function via APP for sharing the screen with the customer for a professional appearance

Scope of delivery

  • ROCAM mini HD - display amp
  • Module 25/22 HD - reel amp
  • Module TEC - Endoscope
  • Guiding ball
  • RO BP18/2 rechargeable battery, AMPS, basic unit
  • RO BC18 CHARGER, 230V, AMP
  • ROCASE 6427 with deep insertion conduit

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)