User & Safety Instructions 3220837 Rothenberger 1000004167
Description
The ROMAX 4000 basic set EU AMPShare contains a 2 Ah rechargeable battery and a 4 Ah rechargeable battery. The electrohydraulic, radial press machine ROMAX 4000 AMPShare is suitable for Ideal for system-compliant crimping of metal fittings, plastic and multi-layer composite systems (MSR) up to 110 mm. ROMAX 4000 AMPShare compresses fittings with a piston force of 32-34 kN and a press cycle of 5 seconds. Ergonomic and energy-efficient working over a long period of time is enabled by the low weight of 3.6 kg and a balanced weight distribution.
This text is machine translated.
Features
Low weight of 3.6 kg (with 4.0 AH battery) for fatigue-free working even in difficult situations
Fast working through crimping of less than 5 seconds
Increased performance capacity with improved battery technology
Scope of delivery
ROMAX 4000 base unit
1x 2Ah AMPShare battery
1x 4Ah AMPShare battery
User manual
ROCASE 6414 with insert for ROMAX 4000
Description
The ROMAX 4000 basic set EU AMPShare contains a 2 Ah rechargeable battery and a 4 Ah rechargeable battery. The electrohydraulic, radial press machine ROMAX 4000 AMPShare is suitable for Ideal for system-compliant crimping of metal fittings, plastic and multi-layer composite systems (MSR) up to 110 mm. ROMAX 4000 AMPShare compresses fittings with a piston force of 32-34 kN and a press cycle of 5 seconds. Ergonomic and energy-efficient working over a long period of time is enabled by the low weight of 3.6 kg and a balanced weight distribution.
This text is machine translated.
Features
Low weight of 3.6 kg (with 4.0 AH battery) for fatigue-free working even in difficult situations
Fast working through crimping of less than 5 seconds
Increased performance capacity with improved battery technology