• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004933 Jaw

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressed jaw, Compact, Geberit, FlowFit, 16-40mm

  • Can be used with one hand
  • Galvanised
  • Maintenance free
  • Suitable for functional testing with Geberit Power Test

Technical specifications

  • Press-jaw system: Press-jaw standard
  • Pressing jaws contour: FlowFit
Product type

Jaw

Compatible with diameters of

16 - 40 mm

Suitable for diameters of (max.)

40 mm

Suitable for pipe diameter (min.)

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639922 Rothenberger 1000004933 Jaw

Description

The COMPACT press jaw of the FlowFit contour of Geberit and the nominal diameter of 16-40 mm is suitable for Ideal for system-compliant crimping of fittings of the Geberit FlowFit system.

This text is machine translated.

Scope of delivery

  • Press-jaw COMPACT Geberit FlowFit, 16-40 mm

Hints

The precision press jaw in proven material and production quality, for system-compatible crimping of Geberit FlowFit pressfittings in the application area of 16-40 mm .

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)