• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 11086 Expander head

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,575.00 / piece)
€ 2,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Level Exp. A1, D=42-108mm, no ratchet

  • Extensions can be carried out through ratchet mechanism even in confined spaces
  • With the help of the step expander head, six different pipe dimensions can be expanded with a single tool
  • The continuous adjustment of the capillary gap enables an exact adjustment to all tube dimensions and tube materials

Technical specifications

Product type

Expander head

Compatible with diameters of

42 - 108 mm

Suitable for diameters of (max.)

108 mm

Suitable for pipe diameter (min.)

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551455 Rothenberger 11086 Expander head

Information

Information 3551455 Rothenberger 11086 Expander head

Description

With the A1 step expander, installers from the heating/sanitary and cold/air conditioning sector can extend copper and aluminum pipes in the dimensions 42-108 mm made of copper, aluminum and stainless steel in order to save molds and solder joints as well as solder material.
For expansion of copper, aluminum and stainless steel pipes in the dimensions 42-108 mm.

This text is machine translated.

Scope of delivery

  • Step-expander head A1, 42 - 108 mm

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)