Powerful pump for quick filling and effective rinsing of solar systemsHigh-temperature resistant hoses (100°C) enable a safe filling and maintenance of solar systemsHeight-adjustable (76-110 cm) telescopic handle for space-saving storage, easy transport and good handling in narrow cellarsSophisticated handling: The canister can be easily filled through the large opening. The shut-off valve in the bottom allows the entire container to be emptied easilyOptional: Robust and temperature resistant (90°C) impeller pump: Small solid particles are easily conveyed.
Technical specifications
Tank volume 30 lWorking range Temperature 60 °C
Product type
Rotodynamic pump
Operating voltage
230 V
Max. cable length
10 m
Width
510 mm
Height
490 mm
Dim
(W x H) 510 mm x 490 mm
Weight
23.3000 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797740 Rothenberger 1500000135 Rotodynamic pump 230 V
Description
With the ROSOLAR PUMP, solar panels can be filled safely and easily, as well as effectively flushed or bled.