• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500002613

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,629.00 / piece)
€ 7,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RoCAM 4 plus tube inspection camera - 30m cable, 30mm head EU

  • Image editing, settings and menu navigation can be performed intuitively via the 10.4" color touch screenFast data entry via integrated keyboard for naming damage imagesRecording of image (JPG) or video (AVI, resolution 720 x 600) and the possibility of image processing (e.g. Damage identification in image) directly on the cameraSelf leveling camera heads interchangeableCAS battery compatible

Technical specifications

  • Working range diameter 70 - 150 mmLi-Ion/Li-Po battery system (rechargeable)Mains plug type: Plug-type F (CEE 7/4)Protection class:IP 68CAS. System batteryImage format: JPGDisplay resolution 720x600Operating temperature -10 °C - +50 °COperating humidity 0 - 100%Storage temperature -30 – +50 °CWater depth 0 – 30 mImage resolution: 720 x 600 pxMemory type SD-cardPositioning transmitter: 33 kHz activeMicro-HDMI video outputComputer interface USB, SD card, WLANWiFi-transmitter: YesAPP compatible: YesLogging: YesAudio recording: YesVideo format: AVIVideo resolution 720 x 600 pixelsCable length: 30 mDisplay size: 10.4 inchDiameter of sliding cable 7 mmDiameter of camera head 30 mmStorage capacity: 4 GBLeuchtkraft 175 lux
Dim

(W x H) 490 mm x 400 mm

Weight

19.5000 kg

Width

490 mm

Height

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797743 Rothenberger 1500002613

Description

The inspection camera ROCAM 4 plus offers technology at the highest level and simultaneously high operating comfort. The intuitive menu navigation guides you, as a matter of course, to the numerous documentation functions. Push the 16, 30 or 65m long slide cable into the waste water pipes to easily identify blockages or damage.

This text is machine translated.

Features

  • LCD Touch Display

Scope of delivery

  • ROCAM 4 plus - 30 m cableØ 30 mm camera headGuiding ballAccessories bag with position transmitterUSB cableStylusRO BC14/36 chargerRO BP18/4, 4.0 Ah 18V Li-power battery

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)