• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500002615

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,995.00 / piece)
€ 11,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RoCAM 4 plus tube inspection camera - 65m cable, 30mm head EU

  • Image editing, settings and menu navigation can be performed intuitively via the 10.4" color touch screenFast data entry via integrated keyboard for naming damage imagesRecording of image (JPG) or video (AVI, resolution 720 x 600) and the possibility of image processing (e.g. Damage identification in image) directly on the cameraSelf leveling camera heads interchangeableCAS battery platform compatible

Technical specifications

  • Working area diameter 150 mmLi-Ion/Li-Po battery system (rechargeable)Mains plug type: Plug-type F (CEE 7/4)Protection class:IP 68CAS. System batteryImage format: JPGDisplay resolution 720 pxOperating humidity 0 - 95%Water depth 0 – 65 mImage resolution: 720 x 600 pxMemory type SD-cardPositioning transmitter: 33 kHz activeMicro-HDMI video outputComputer interface USB, SD card, WLANWiFi-transmitter: YesAPP compatible: YesLogging: YesAudio recording: YesVideo format: AVIVideo resolution 720 x 600 pixelsCable length 65 mDisplay size: 10.4 inchDiameter of sliding cable 8 mmDiameter of camera head 30 mmStorage capacity: 4 GBLeuchtkraft 175 lux
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797745 Rothenberger 1500002615

Description

The inspection camera ROCAM 4 plus offers technology at the highest level and simultaneously high operating comfort. The intuitive menu navigation guides you, as a matter of course, to the numerous documentation functions. Push the 16, 30 or 65m long slide cable into the waste water pipes to easily identify blockages or damage.

This text is machine translated.

Features

  • LCD Touch Display

Scope of delivery

  • ROCAM 4 plus - 65 m cableØ 40 mm camera headGuiding ballAccessories bag with position transmitterUSB cableStylusRO BC14/36 chargerRO BP18/4, 4.0 Ah 18V Li-power battery

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)